LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKM-3.5-8P product image
  • KF2EDGKM-3.5-8P thumbnail 1
  • KF2EDGKM-3.5-8P thumbnail 2
  • KF2EDGKM-3.5-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKM-3.5-8PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKM-3.5-8P
LCSC Part #
C441113
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 8POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKM-3.5-8P
Custom CablesMOQ 1pc
In-Stock: 159
159 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0128$ 1.01
10+$ 0.8151$ 8.15
30+$ 0.7163$ 21.49
100+$ 0.6191$ 61.91
500+$ 0.5607$ 280.35
1,000+$ 0.5299$ 529.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG-
Number of Positions or Pins1x8P
Number of Pins8P
Operating Temperature-40℃~+105℃
Number of PINs Per Row8
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.