LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKDM-5.0-3P product image
  • KF2EDGKDM-5.0-3P thumbnail 1
  • KF2EDGKDM-5.0-3P thumbnail 2
  • KF2EDGKDM-5.0-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKDM-5.0-3PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKDM-5.0-3P
LCSC Part #
C441099
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 3POS 5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKDM-5.0-3P
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7861$ 0.79
10+$ 0.6337$ 6.34
30+$ 0.5583$ 16.75
100+$ 0.4828$ 48.28
500+$ 0.4391$ 219.55
1,000+$ 0.4149$ 414.90
2,000+$ 0.4104$ 820.80
4,000+$ 0.4074$ 1629.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x3P
Number of Pins3P
Operating Temperature-40℃~+105℃
Number of PINs Per Row3
Number of Rows1
Current Rating15A
Voltage Rating300V
Pitch5mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.