LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKBM-5.0-9P product image
  • KF2EDGKBM-5.0-9P thumbnail 1
  • KF2EDGKBM-5.0-9P thumbnail 2
  • KF2EDGKBM-5.0-9P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKBM-5.0-9PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKBM-5.0-9P
LCSC Part #
C441059
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 9POS 5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKBM-5.0-9P
Custom CablesMOQ 1pc
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3265$ 1.33
10+$ 1.1035$ 11.04
30+$ 0.9798$ 29.39
100+$ 0.8106$ 81.06
500+$ 0.7487$ 374.35
1,000+$ 0.721$ 721.00
Standard Packaging35/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5mm
Wire Gauge - mm22.5
Current Rating15A
Wire Gauge - AWG12~24
Number of Positions or Pins1x9P
Number of Pins9P
Voltage Rating320V
Pitch5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row9
Termination StyleScrew
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.