LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKBM-5.0-6P product image
  • KF2EDGKBM-5.0-6P thumbnail 1
  • KF2EDGKBM-5.0-6P thumbnail 2
  • KF2EDGKBM-5.0-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKBM-5.0-6PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKBM-5.0-6P
LCSC Part #
C441050
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 6POS 5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKBM-5.0-6P
Custom CablesMOQ 1pc
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9701$ 0.97
10+$ 0.786$ 7.86
30+$ 0.6939$ 20.82
100+$ 0.5811$ 58.11
500+$ 0.5272$ 263.60
1,000+$ 0.4986$ 498.60
Standard Packaging70/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5mm
Wire Gauge - mm22.5
Current Rating15A
Wire Gauge - AWG12~24
Number of Positions or Pins1x6P
Number of Pins6P
Voltage Rating320V
Pitch5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row6
Termination StyleScrew
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.