LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKB-5.0-10P product image
  • KF2EDGKB-5.0-10P thumbnail 1
  • KF2EDGKB-5.0-10P thumbnail 2
  • KF2EDGKB-5.0-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKB-5.0-10PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKB-5.0-10P
LCSC Part #
C441001
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 10POS 5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKB-5.0-10P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7061$ 0.71
10+$ 0.6895$ 6.90
30+$ 0.679$ 20.37
100+$ 0.6684$ 66.84
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x10P
Number of Pins10P
Operating Temperature-40℃~+105℃
Number of PINs Per Row10
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Reverse Horizontal Termination
Connection TypeScrew Connection (M2.5)
Voltage Rating320V
Pitch5mm
ColorGreen
Connector TypePlug
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.