Cixi Kefa Elec KF2EDGKB-3.81-10P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF2EDGKB-3.81-10P |
| LCSC Part # | C440990 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 10POS 3.81mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 1.5 | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Current Rating | 7A | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Connection Type | Screw Connection (M2) | |
| Voltage Rating | 250V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Plug | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7829$ 0.7438 | $ 0.74 |
| 10+ | $ 0.765$ 0.7268 | $ 7.27 |
| 30+ | $ 0.7536$ 0.7160 | $ 21.48 |
| 100+ | $ 0.721$ 0.6850 | $ 68.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 1.5 | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Current Rating | 7A | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Connection Type | Screw Connection (M2) | |
| Voltage Rating | 250V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Plug | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



