LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKAM-3.81-7P product image
  • KF2EDGKAM-3.81-7P thumbnail 1
  • KF2EDGKAM-3.81-7P thumbnail 2
  • KF2EDGKAM-3.81-7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKAM-3.81-7PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKAM-3.81-7P
LCSC Part #
C440959
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 7POS 3.81mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKAM-3.81-7P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.593$ 0.59
10+$ 0.5794$ 5.79
30+$ 0.5703$ 17.11
100+$ 0.5613$ 56.13
Standard Packaging125/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.81mm
Wire Gauge - mm21.5
Current Rating7A
Wire Gauge - AWG16~28
Number of Positions or Pins1x7P
Number of Pins7P
Voltage Rating250V
Pitch3.81mm
ColorGreen
Connector TypePlug
Number of PINs Per Row7
Termination StyleScrew
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging125
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.