LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Cixi Kefa Elec KF2EDGKAM-3.81-12P product image
  • KF2EDGKAM-3.81-12P thumbnail 1
  • KF2EDGKAM-3.81-12P thumbnail 2
  • KF2EDGKAM-3.81-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKAM-3.81-12PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKAM-3.81-12P
LCSC Part #
C440952
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 12POS 3.81mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKAM-3.81-12P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6449$ 1.5627$ 1.56
10+$ 1.3607$ 1.2927$ 12.93
30+$ 1.2035$ 1.1434$ 34.30
100+$ 1.0273$ 0.9760$ 97.60
500+$ 0.9495$ 0.9021$ 451.05
1,000+$ 0.913$ 0.8674$ 867.40
Standard Packaging80/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.81mm
Wire Gauge - mm21.5
Current Rating7A
Wire Gauge - AWG16~28
Number of Positions or Pins1x12P
Number of Pins12P
Voltage Rating250V
Pitch3.81mm
ColorGreen
Connector TypePlug
Number of PINs Per Row12
Termination StyleScrew
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.