LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKAM-3.81-10P product image
  • KF2EDGKAM-3.81-10P thumbnail 1
  • KF2EDGKAM-3.81-10P thumbnail 2
  • KF2EDGKAM-3.81-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKAM-3.81-10PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKAM-3.81-10P
LCSC Part #
C440951
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 10POS 3.81mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKAM-3.81-10P
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4576$ 1.46
10+$ 1.2178$ 12.18
30+$ 1.0844$ 32.53
100+$ 0.8685$ 86.85
500+$ 0.8034$ 401.70
1,000+$ 0.7733$ 773.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.81mm
Wire Gauge - mm21.5
Current Rating7A
Wire Gauge - AWG16~28
Number of Positions or Pins1x10P
Number of Pins10P
Voltage Rating250V
Pitch3.81mm
ColorGreen
Connector TypePlug
Number of PINs Per Row10
Termination StyleScrew
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.