LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKAM-3.5-4P product image
  • KF2EDGKAM-3.5-4P thumbnail 1
  • KF2EDGKAM-3.5-4P thumbnail 2
  • KF2EDGKAM-3.5-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKAM-3.5-4PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKAM-3.5-4P
LCSC Part #
C440945
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKAM-3.5-4P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7447$ 0.74
10+$ 0.6129$ 6.13
30+$ 0.5478$ 16.43
100+$ 0.4827$ 48.27
500+$ 0.4097$ 204.85
1,000+$ 0.3906$ 390.60
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~22
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Horizontal Termination
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.