onsemi FQPF8N80C
| Manufacturer | |
| Mfr. Part # | FQPF8N80C |
| LCSC Part # | C44094 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 8A TO-220F |
| Description | N-Channel 800V 8A Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0189 | $ 3.02 |
10+ | $ 2.601 | $ 26.01 |
50+ | $ 2.3385 | $ 116.93 |
100+ | $ 2.07 | $ 207.00 |
500+ | $ 1.9493 | $ 974.65 |
1,000+ | $ 1.8965 | $ 1896.50 |
2,000+ | $ 1.8769 | $ 3753.80 |
4,000+ | $ 1.8618 | $ 7447.20 |
Standard Packaging 50/Full
Tube | ||