LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGK-3.81-2P product image
  • KF2EDGK-3.81-2P thumbnail 1
  • KF2EDGK-3.81-2P thumbnail 2
  • KF2EDGK-3.81-2P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cixi Kefa Elec KF2EDGK-3.81-2PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGK-3.81-2P
LCSC Part #
C440858
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 3.81mm
Datasheetpdf iconCixi Kefa Elec KF2EDGK-3.81-2P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~22
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating7A
Voltage Rating250V
Pitch3.81mm
ColorGreen
Connector TypePlug
Termination Style-
Mounting Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 16,195
16,195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1506$ 0.75
50+$ 0.1254$ 6.27
150+$ 0.1125$ 16.88
500+$ 0.09$ 45.00
2,500+$ 0.0863$ 215.75
5,000+$ 0.0838$ 419.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.