LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGK-3.81-12P product image
  • KF2EDGK-3.81-12P thumbnail 1
  • KF2EDGK-3.81-12P thumbnail 2
  • KF2EDGK-3.81-12P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cixi Kefa Elec KF2EDGK-3.81-12PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGK-3.81-12P
LCSC Part #
C440856
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 12POS 3.81mm
Datasheetpdf iconCixi Kefa Elec KF2EDGK-3.81-12P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~22
Number of Positions or Pins1x12P
Number of Pins12P
Operating Temperature-40℃~+105℃
Number of PINs Per Row12
Number of Rows1
Current Rating7A
Voltage Rating250V
Pitch3.81mm
ColorGreen
Connector TypePlug
Termination Style-
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
In-Stock: 1,799
1,799 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.775$ 0.78
10+$ 0.6193$ 6.19
30+$ 0.5415$ 16.25
100+$ 0.4637$ 46.37
500+$ 0.4183$ 209.15
1,000+$ 0.394$ 394.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.