Fuji Electric 7MBR50XMA120-50
| Manufacturer | |
| MPN | 7MBR50XMA120-50 |
| LCSC Part # | C44073991 |
| Packaging | Through Hole,107.5x45mm |
| Customer # | |
| Key Attributes | IGBT 1.2kV 50A TH |
| Description | IGBT 1.2kV 50A 250W Through Hole,107.5x45mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | Through Hole,107.5x45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
3
3
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 54.5293 | $ 54.53 |
30+ | $ 51.8269 | $ 1554.81 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$