RENESAS 8P391208NLGI
| Manufacturer | |
| Mfr. Part # | 8P391208NLGI |
| LCSC Part # | C440649 |
| Package | VFQFN-32 |
| Customer # | |
| Key Attributes | Low Additive Jitter 2:8 Buffer with Universal Differential Outputs |
| Description | 1.71V~3.465V 700MHz 8 VFQFN-32 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Package | VFQFN-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
89
89
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.9137 | $ 8.91 |
10+ | $ 8.467 | $ 84.67 |
30+ | $ 8.1958 | $ 245.87 |
100+ | $ 7.9676 | $ 796.76 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$