TOGIALED TJ-S1608SW6TNPGLCRG-A5
| Manufacturer |
TOGIALED
Asian Brands |
| MPN | TJ-S1608SW6TNPGLCRG-A5 |
| LCSC Part # | C440515 |
| Packaging | 1608 |
| Customer # | |
| Key Attributes | LED RED, EMERALD GREEN WATER CLEAR 1608 SMD |
| Description | Red, Emerald Green 630nm 520nm LED Indication - Discrete 1.8V~2.4V 2.8V~3.4V 1608 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 1608 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
19,490
19,490
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0605 $ 0.0575 | $ 0.58 |
100+ | $ 0.0481 $ 0.0457 | $ 4.57 |
300+ | $ 0.0418 $ 0.0398 | $ 11.94 |
1,000+ | $ 0.0372 $ 0.0354 | $ 35.40 |
4,000+ | $ 0.0334 $ 0.0318 | $ 127.20 |
8,000+ | $ 0.0316 $ 0.0301 | $ 240.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$