TOGIALED TJ-S5050UG3W5TLCRGBDW-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S5050UG3W5TLCRGBDW-A5 |
| LCSC Part # | C440460 |
| Package | SMD5050-8P |
| Customer # | |
| Key Attributes | LED RED, EMERALD GREEN, BLUE, WHITE SMD |
| Description | Red, Emerald Green, Blue, White LED Indication - Discrete 2V 3V 3V 3V SMD5050 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD5050-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1355 $ 0.0678 | $ 0.34 |
50+ | $ 0.1082 $ 0.0541 | $ 2.71 |
150+ | $ 0.0945 $ 0.0473 | $ 7.10 |
1,000+ | $ 0.0843 $ 0.0422 | $ 42.20 |
2,000+ | $ 0.076 $ 0.0380 | $ 76.00 |
5,000+ | $ 0.0719 $ 0.0360 | $ 180.00 |
Standard Packaging 1000/Full
Reel | ||