TOGIALED TJ-S2835UG5W8TLC2R-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S2835UG5W8TLC2R-A5 |
| LCSC Part # | C440450 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | LED RED SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD2835-2P | |
| Forward Current | 150mA | |
| Voltage - Forward(Vf) | 2.6V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 620nm~630nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 615nm | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 390mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 2.8×3.5×0.8mm
- Emission Color: Red
- Encapsulant: Silicone
- Compatible with all SMT assembly processes
- Fully RoHS compliant
In-Stock: 6,375
6,375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.138$ 0.1311 | $ 0.66 |
| 50+ | $ 0.113$ 0.1074 | $ 5.37 |
| 150+ | $ 0.1005$ 0.0955 | $ 14.33 |
| 500+ | $ 0.0911$ 0.0866 | $ 43.30 |
| 2,500+ | $ 0.0722$ 0.0686 | $ 171.50 |
| 4,000+ | $ 0.0684$ 0.0650 | $ 260.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD2835-2P | |
| Forward Current | 150mA | |
| Voltage - Forward(Vf) | 2.6V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 620nm~630nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 615nm | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 390mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 2.8×3.5×0.8mm
- Emission Color: Red
- Encapsulant: Silicone
- Compatible with all SMT assembly processes
- Fully RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



