TOGIALED TJ-S2835UG2W8TLC2G-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S2835UG2W8TLC2G-A5 |
| LCSC Part # | C440448 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | LED EMERALD GREEN SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD2835-2P | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 2.8V~3.6V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 515nm~530nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 216mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 2.8×3.5×0.8mm
- Emission Color: Emerald Green
- Encapsulant: Silicone
- Compatible with all SMT assembly production
- Fully RoHS compliant
In-Stock: 1,640
1,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0651$ 0.0326 | $ 0.33 |
| 100+ | $ 0.0519$ 0.0260 | $ 2.60 |
| 300+ | $ 0.0452$ 0.0226 | $ 6.78 |
| 1,000+ | $ 0.0402$ 0.0201 | $ 20.10 |
| 4,000+ | $ 0.0363$ 0.0182 | $ 72.80 |
| 8,000+ | $ 0.0343$ 0.0172 | $ 137.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD2835-2P | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 2.8V~3.6V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 515nm~530nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 216mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 2.8×3.5×0.8mm
- Emission Color: Emerald Green
- Encapsulant: Silicone
- Compatible with all SMT assembly production
- Fully RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



