Littelfuse/IXYS IXTP160N10T
| Manufacturer | |
| Mfr. Part # | IXTP160N10T |
| LCSC Part # | C440385 |
| Package | TO-220 |
| Customer # | |
| Description | 100V 160A 430W 7mΩ@10V 1 N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9996 | $ 2.00 |
10+ | $ 1.7206 | $ 17.21 |
50+ | $ 1.5448 | $ 77.24 |
100+ | $ 1.366 | $ 136.60 |
500+ | $ 1.2843 | $ 642.15 |
1,000+ | $ 1.2488 | $ 1248.80 |
2,000+ | $ 1.235 | $ 2470.00 |
4,000+ | $ 1.2257 | $ 4902.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$