LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMSZ5259BS_R1_00001 product image
  • MMSZ5259BS_R1_00001 thumbnail 1
  • MMSZ5259BS_R1_00001 thumbnail 2
  • MMSZ5259BS_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT MMSZ5259BS_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
MMSZ5259BS_R1_00001
LCSC Part #
C4402959
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 39V 200mW SOD-323
Datasheetpdf iconPANJIT MMSZ5259BS_R1_00001
In-Stock: 3,720
3,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0334$ 0.67
200+$ 0.0265$ 5.30
600+$ 0.0226$ 13.56
5,000+$ 0.0195$ 97.50
10,000+$ 0.0175$ 175.00
20,000+$ 0.0164$ 328.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@30V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)37.05V~40.95V
Zener Voltage(Nom)39V
Impedance(Zzk)800Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Planar Die construction
  • 200mW Power Dissipation
  • Ideally Suited for Automated Assembly Processes
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard