PANASONIC DS1E-M-DC12V
| Manufacturer | |
| MPN | DS1E-M-DC12V |
| LCSC Part # | C4402944 |
| Packaging | Through Hole,15x9.9mm |
| Customer # | |
| Key Attributes | High-sensitivity miniature relay with 1500V FCC surge tolerance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,15x9.9mm | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Coil Resistance | 360Ω | |
| Contact Rating | 2A@220VDC;2A@250VAC | |
| Contact Resistance | 50mΩ | |
| Contact Form | A set of conversions: 1C (Single-pole Double-throw Conversion) | |
| Release Time | 5ms | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 10ms | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Length | 15mm | |
| Width | 9.9mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 400mW | |
| Coil Type | Polarized-Single Coil |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High sensitivity: 200 mW pick-up power, 100 mW pick-up power types available
- Latching types available
- High switching capacity: 60 W, 125 V A
- High breakdown voltage: 1,500 V FCC surge between open contacts, 1,000 V AC between open contacts
- DIP-1C type can be used with 14 pin IC socket, 2C type can be used with 16 pin IC socket, 4C type can be used with 2 sets of 14 pin IC sockets
- Gold-cap silver palladium types available for 2 Form C type
- Bifurcated contacts are standard
Applications
AI Translation
- Telecommunication equipment
- Office equipment
- Computer peripherals
- Security equipment
- Measuring instrumentation
In-Stock: 152
152 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9849 | $ 2.98 |
| 10+ | $ 2.6729 | $ 26.73 |
| 50+ | $ 2.3398 | $ 116.99 |
| 100+ | $ 2.1855 | $ 218.55 |
| 500+ | $ 2.0798 | $ 1039.90 |
| 1,000+ | $ 2.0343 | $ 2034.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,15x9.9mm | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Coil Resistance | 360Ω | |
| Contact Rating | 2A@220VDC;2A@250VAC | |
| Contact Resistance | 50mΩ | |
| Contact Form | A set of conversions: 1C (Single-pole Double-throw Conversion) | |
| Release Time | 5ms | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 10ms | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Length | 15mm | |
| Width | 9.9mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 400mW | |
| Coil Type | Polarized-Single Coil |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High sensitivity: 200 mW pick-up power, 100 mW pick-up power types available
- Latching types available
- High switching capacity: 60 W, 125 V A
- High breakdown voltage: 1,500 V FCC surge between open contacts, 1,000 V AC between open contacts
- DIP-1C type can be used with 14 pin IC socket, 2C type can be used with 16 pin IC socket, 4C type can be used with 2 sets of 14 pin IC sockets
- Gold-cap silver palladium types available for 2 Form C type
- Bifurcated contacts are standard
Applications
AI Translation
- Telecommunication equipment
- Office equipment
- Computer peripherals
- Security equipment
- Measuring instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



