muRata LQW18ANR11J00D
| Manufacturer | |
| MPN | LQW18ANR11J00D |
| LCSC Part # | C440244 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 110nH 200mA 1.2Ω 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 110nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.2Ω | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,820
1,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0487$ 0.0395 | $ 0.40 |
| 100+ | $ 0.0401$ 0.0325 | $ 3.25 |
| 300+ | $ 0.0358$ 0.0290 | $ 8.70 |
| 1,000+ | $ 0.0325$ 0.0264 | $ 26.40 |
| 4,000+ | $ 0.03$ 0.0243 | $ 97.20 |
| 8,000+ | $ 0.0287$ 0.0233 | $ 186.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 110nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.2Ω | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



