LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8510ARZ-REEL7 product image
  • AD8510ARZ-REEL7 thumbnail 1
  • AD8510ARZ-REEL7 thumbnail 2
  • AD8510ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8510ARZ-REEL7RoHS

Manufacturer
MPN
AD8510ARZ-REEL7
LCSC Part #
C44017
Packaging
SOIC-8
Customer #
Key Attributes
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Operational Amplifiers
Datasheetpdf iconADI AD8510ARZ-REEL7
In-Stock: 3,250
3,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1355$ 5.14
10+$ 4.51$ 45.10
30+$ 4.1396$ 124.19
100+$ 3.3971$ 339.71
500+$ 3.2233$ 1611.65
1,000+$ 3.1453$ 3145.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage900uV
Slew Rate20V/us
FeaturesBuilt-in compensation;Overvoltage protection;High capacitive load driving
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)108dB
Ib - Input Bias Current25pA
Output Current54mA
Noise density(eN)8nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current2.5mA
Gain Bandwidth Product8MHz
Dual Supply-15V~-5V;5V~15V
Rail to Rail-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8510/AD8512/AD8513 are single-, dual-, and quadprecision JFET amplifiers that feature low offset voltage, input bias current, input voltage noise, and input current noise. The combination of low offsets, low noise, and very low input bias currents makes these amplifiers especially suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of dc precision, low noise, and fast settling time results in superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the AD8510/ AD8512/AD8513 maintain their fast settling performance even with substantial capacitive loads. Unlike many older JFET amplifiers, the AD8510/AD8512/AD8513 do not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. Fast slew rate and great stability with capacitive loads make the AD8510/AD8512/AD8513 a perfect fit for high performance filters. Low input bias currents, low offset, and low noise result in a wide dynamic range of photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the AD8510/AD8512/AD8513 great choices for audio applications. The AD8510/AD8512 are both available in 8-lead narrow SOIC_N and 8-lead MSOP packages. MSOP-packaged parts are only available in tape and reel. The AD8513 is available in 14-lead SOIC_N and TSSOP packages. The AD8510/AD8512/AD8513 are specified over the -40°C to +125°C extended industrial temperature range.

Features

AI Translation
  • Fast settling time: 500 ns to 0.7%
  • Low offset voltage: 400 μV maximum
  • Low TCVOS: 1 μV/°C typical
  • Low input bias current: 25 pA typical at Vs = ±15 V
  • Dual-supply operation: ±2 V to ±15 V
  • Low noise: 8 nV/√Hz typical at f = 1 kHz
  • Low distortion: 0.0005%
  • No phase reversal
  • Unity gain stable

Applications

AI Translation
  • Instrumentation
  • Multipole filters
  • Precision current measurement
  • Photodiode amplifiers
  • Sensors
  • Audio