LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
13% OFF
ADI AD8610ARZ-REEL7 product image
  • AD8610ARZ-REEL7 thumbnail 1
  • AD8610ARZ-REEL7 thumbnail 2
  • AD8610ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8610ARZ-REEL7RoHS

Manufacturer
MPN
AD8610ARZ-REEL7
LCSC Part #
C44016
Packaging
SOIC-8
Customer #
Key Attributes
Precision, ultra-low noise, low input bias current, wide bandwidth JFET operational amplifier
Datasheetpdf iconADI AD8610ARZ-REEL7
In-Stock: 2,061
2,061 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.224$ 6.2849$ 6.28
10+$ 6.3429$ 5.5184$ 55.18
30+$ 5.6046$ 4.8760$ 146.28
100+$ 5.1535$ 4.4836$ 448.36
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage85uV
Slew Rate60V/us
Input Offset Current(Ios)1.5nA
FeaturesBuilt-in compensation;High capacitive load driving;Overvoltage protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current3pA
Output Current45mA
Noise density(eN)6nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)26V
Input Offset Voltage Drift(Vos TC)0.8uV/℃
Quiescent Current3mA
Gain Bandwidth Product25MHz
Dual Supply-13V~-5V;5V~13V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8610/AD8620 are high-precision JFET-input amplifiers featuring ultra-low offset voltage and drift, extremely low input voltage and current noise, very low input bias current, and wide bandwidth. Unlike many other JFET amplifiers, the input bias current of the AD8610/AD8620 remains low over the entire operating temperature range. The AD8610/AD8620 can stably drive capacitive loads greater than 1000 pF in non-inverting unity gain and can easily drive larger capacitive loads at higher noise gains. Even with a 1 kΩ load, the AD8610/AD8620 can swing within 1.2 V of the supply voltage, enabling maximum dynamic range with limited supply voltages. In both inverting and non-inverting gain configurations, the output slew rate is 50 V/μs, and the settling time to 0.01% accuracy is less than 600 ns. The AD8610/AD8620 also offer high input impedance, excellent accuracy, and high output drive capability, making them ideal amplifiers for driving high-performance ADC inputs and buffering DAC outputs.

Features

AI Translation
  • Low noise: 6 nV/√Hz
  • Low offset voltage: 100 μV (max)
  • Low input bias current: 10 fA (max)
  • Fast settling time: 600 ns to 0.07%
  • Low distortion
  • Unity-gain stable
  • No phase reversal
  • Dual supply: ±5 V to ±13 V

Applications

AI Translation
  • Photodiode amplifiers
  • Automatic test equipment
  • Instrumentation
  • Sensors and control components
  • High-performance filters
  • Fast precision integrators
  • High-performance audio equipment
  • Electronic instrumentation
  • ATE amplifier, buffer, and integrator circuits
  • CAT/MRI/ultrasound medical instrumentation
  • Instrumentation-grade photodiode amplification
  • Fast precision filters (including PLL filters)
  • High-quality audio