Infineon BFR106E6327
| Manufacturer | |
| MPN | BFR106E6327 |
| LCSC Part # | C439780 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 16V 210mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Emitter-Base Voltage(Vebo) | 3V | |
| Current - Collector Cutoff | 30nA | |
| Collector - Emitter Voltage VCEO | 16V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 700mW | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 210mA | |
| Transition frequency(fT) | 3.5GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | NPN | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High linearity low noise RF transistor
- 22 dBm OP1dB and 31 dBm OIP3 @ 900 MHz, 8 V, 70 mA
- Collector design supports 5 V supply voltage
- Pb-free (RoHS compliant) package
- Qualification report according to AEC-Q101 available
Applications
AI Translation
- UHF / VHF applications
- Driver for multistage amplifiers
- Linear broadband and antenna amplifiers
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.175 | $ 0.88 |
| 50+ | $ 0.1712 | $ 8.56 |
| 150+ | $ 0.1687 | $ 25.31 |
| 500+ | $ 0.1661 | $ 83.05 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



