FH CT81Q7Y5V0E222MSEAT0
| Manufacturer |
FH
Asian Brands |
| MPN | CT81Q7Y5V0E222MSEAT0 |
| LCSC Part # | C43954771 |
| Packaging | Through Hole |
| Customer # | |
| Description | 2.2nF Y5V ±20% 4kV Through Hole Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,110
1,110
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0611 | $ 0.61 |
100+ | $ 0.0502 | $ 5.02 |
300+ | $ 0.0447 | $ 13.41 |
1,000+ | $ 0.0406 | $ 40.60 |
5,000+ | $ 0.0374 | $ 187.00 |
10,000+ | $ 0.0357 | $ 357.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$