LONTEN LND10N60
| Manufacturer |
LONTEN
Asian Brands |
| Mfr. Part # | LND10N60 |
| LCSC Part # | C439157 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 10A TO-220F |
| Description | N-Channel 600V 10A Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LONTEN | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4481 | $ 0.45 |
10+ | $ 0.3486 | $ 3.49 |
50+ | $ 0.3048 | $ 15.24 |
100+ | $ 0.252 | $ 25.20 |
500+ | $ 0.2279 | $ 113.95 |
1,000+ | $ 0.2143 | $ 214.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$