LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKY-500ELL561MK25S product image
  • EKY-500ELL561MK25S thumbnail 1
  • EKY-500ELL561MK25S thumbnail 2
  • EKY-500ELL561MK25S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKY-500ELL561MK25SRoHS

Manufacturer
MPN
EKY-500ELL561MK25S
LCSC Part #
C438462
Packaging
Through Hole,D12.5xL25mm
Customer #
Key Attributes
CAP ALUM 560uF ±20% 50V TH
Datasheetpdf iconNCC EKY-500ELL561MK25S
In-Stock: 835
835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.455$ 0.46
10+$ 0.3606$ 3.61
30+$ 0.3219$ 9.66
100+$ 0.2709$ 27.09
500+$ 0.2492$ 124.60
1,000+$ 0.2353$ 235.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D12.5xL25mm
Tolerance±20%
Voltage Rating50V
Capacitance560uF
Lifetime10000hrs@105℃
Ripple Current1.95A@100kHz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)34mΩ@100kHz
Height - Seated (Max)25mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece