NCC EKY-500ETD221MJ16S
| Manufacturer | |
| Mfr. Part # | EKY-500ETD221MJ16S |
| LCSC Part # | C438460 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 50V TH |
| Description | 220uF 50V Aluminum Electrolytic Capacitors Through Hole,D10xL16mm 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1767 | $ 0.88 |
50+ | $ 0.1403 | $ 7.02 |
150+ | $ 0.1247 | $ 18.71 |
800+ | $ 0.1052 | $ 84.16 |
2,400+ | $ 0.0965 | $ 231.60 |
4,800+ | $ 0.0913 | $ 438.24 |
Standard Packaging 800/Full
Box | ||
Better price for more quantity?
$