LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics GBU401G product image
  • GBU401G thumbnail 1
  • GBU401G thumbnail 2
  • GBU401G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics GBU401GRoHS

Manufacturer
MPN
GBU401G
LCSC Part #
C438412
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 100V 2.4A GBU
Datasheetpdf iconJingdao Microelectronics GBU401G
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1384$ 0.69
50+$ 0.1102$ 5.51
150+$ 0.0962$ 14.43
350+$ 0.0856$ 29.96
2,450+$ 0.0772$ 189.14
7,000+$ 0.0729$ 510.30
10,500+$ 0.0721$ 757.05
21,000+$ 0.0715$ 1501.50
Standard Packaging350/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerJingdao Microelectronics
PackagingGBU
Non-Repetitive Peak Forward Surge Current150A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@2A
Reverse Leakage Current (Ir)5uA@100V
Current - Rectified2.4A
Voltage - DC Reverse(Vr)100V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging350
Sales UnitPiece

Features

AI Translation
  • REVERSE VOLTAGE - 50 to 1000 Volts FORWARD CURRENT - 4.0 Amperes
  • Polarity: As marked on body
  • Surge overload rating - 150 amperes peak
  • Ideal for printed circuit board
  • Reliable low cost construction utilizing molded plastic technique
  • Plastic material has U/L The flammability classification 94V - 0
  • Mounting postition: Any
  • Weight: 0.138 ounces, 3.9 grams