FH 0603X225K500NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 0603X225K500NT |
| LCSC Part # | C43823490 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 50V X5R 0603 |
| Description | 2.2uF ±10% 50V Ceramic Capacitor X5R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
63,460
63,460
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0319 | $ 0.64 |
200+ | $ 0.0252 | $ 5.04 |
600+ | $ 0.0215 | $ 12.90 |
4,000+ | $ 0.0193 | $ 77.20 |
8,000+ | $ 0.0174 | $ 139.20 |
20,000+ | $ 0.0164 | $ 328.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$