Chengx KM337M016F12RR0VH2FP0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | KM337M016F12RR0VH2FP0 |
| LCSC Part # | C43808 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 16V TH |
| Description | 3.5mm 330uF 16V ±20% 315mA@120Hz Through Hole,D8xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
520 
520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0301 | $ 0.60 |
200+ | $ 0.0239 | $ 4.78 |
500+ | $ 0.0186 | $ 9.30 |
2,000+ | $ 0.0165 | $ 33.00 |
10,000+ | $ 0.0147 | $ 147.00 |
20,000+ | $ 0.0137 | $ 274.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$