Chengx KS107M016D07RR0VH2FP0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | KS107M016D07RR0VH2FP0 |
| LCSC Part # | C43803 |
| Package | Through Hole,D5xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 16V TH |
| Description | 2mm 100uF 16V ±20% Through Hole,D5xL7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D5xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
293,650 
293,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0157 | $ 0.79 |
500+ | $ 0.0125 | $ 6.25 |
2,000+ | $ 0.0093 | $ 18.60 |
5,000+ | $ 0.0082 | $ 41.00 |
25,000+ | $ 0.0073 | $ 182.50 |
50,000+ | $ 0.0068 | $ 340.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$