Jingdao Microelectronics SS245F
| Manufacturer |
Jingdao Microelectronics
Asian Brands |
| MPN | SS245F |
| LCSC Part # | C437964 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V SMAF |
| Description | Diode 45V 2A Surface Mount SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
350
350
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0134 | $ 0.67 |
500+ | $ 0.0105 | $ 5.25 |
3,000+ | $ 0.0082 | $ 24.60 |
6,000+ | $ 0.0072 | $ 43.20 |
24,000+ | $ 0.0064 | $ 153.60 |
51,000+ | $ 0.006 | $ 306.00 |
150,000+ | $ 0.0059 | $ 885.00 |
225,000+ | $ 0.0058 | $ 1305.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$