muRata GRM55DR72D105KW01L
| Manufacturer | |
| Mfr. Part # | GRM55DR72D105KW01L |
| LCSC Part # | C437573 |
| Package | 2220 |
| Customer # | |
| Key Attributes | CAP CER 1uF 200V X7R 2220 |
| Description | 1uF ±10% 200V Ceramic Capacitor X7R 2220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2103 | $ 2.21 |
10+ | $ 1.8919 | $ 18.92 |
30+ | $ 1.6928 | $ 50.78 |
100+ | $ 1.4891 | $ 148.91 |
500+ | $ 1.3971 | $ 698.55 |
1,000+ | $ 1.3564 | $ 1356.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$