muRata GRM31A7U3A121JW31D
| Manufacturer | |
| Mfr. Part # | GRM31A7U3A121JW31D |
| LCSC Part # | C437560 |
| Package | 1206 |
| Customer # | |
| Description | 120pF U2J ±5% 1kV 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1375 | $ 0.69 |
50+ | $ 0.1114 | $ 5.57 |
150+ | $ 0.0984 | $ 14.76 |
500+ | $ 0.0887 | $ 44.35 |
2,500+ | $ 0.0808 | $ 202.00 |
4,000+ | $ 0.0769 | $ 307.60 |
8,000+ | $ 0.0761 | $ 608.80 |
20,000+ | $ 0.0756 | $ 1512.00 |
Standard Packaging 4000/Full
Reel | ||