muRata GCM1555C1H4R7WA16D
| Manufacturer | |
| Mfr. Part # | GCM1555C1H4R7WA16D |
| LCSC Part # | C437442 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 4.7pF 50V C0G 0402 |
| Description | 4.7pF 50V Ceramic Capacitor C0G 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0356 | $ 0.71 |
200+ | $ 0.0285 | $ 5.70 |
600+ | $ 0.0245 | $ 14.70 |
2,000+ | $ 0.0221 | $ 44.20 |
10,000+ | $ 0.02 | $ 200.00 |
20,000+ | $ 0.0189 | $ 378.00 |
40,000+ | $ 0.0187 | $ 748.00 |
80,000+ | $ 0.0185 | $ 1480.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$