JGHC O2225000153350
| Manufacturer |
JGHC
Asian Brands |
| Mfr. Part # | O2225000153350 |
| LCSC Part # | C437143 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz CMOS SMD |
| Description | Oscillator 25MHz CMOS 3.3V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,501
2,501
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5455 | $ 0.55 |
10+ | $ 0.4387 | $ 4.39 |
30+ | $ 0.394 | $ 11.82 |
100+ | $ 0.3366 | $ 33.66 |
500+ | $ 0.2855 | $ 142.75 |
1,000+ | $ 0.2696 | $ 269.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$