LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC O3224576153350 product image
  • O3224576153350 thumbnail 1
  • O3224576153350 thumbnail 2
  • O3224576153350 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC O3224576153350RoHS

Manufacturer
JGHCAsian Brands
MPN
O3224576153350
LCSC Part #
C437128
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 24.576MHz CMOS SMD
Datasheetpdf iconJGHC O3224576153350
In-Stock: 149
149 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4037$ 0.2423$ 0.24
10+$ 0.3198$ 0.1919$ 1.92
30+$ 0.285$ 0.1710$ 5.13
100+$ 0.2391$ 0.1435$ 14.35
500+$ 0.2201$ 0.1321$ 66.05
1,000+$ 0.2074$ 0.1245$ 124.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±25ppm
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency24.576MHz
Current - Supply5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Mainstream miniature oscillator package
  • Supply voltage range: 1.8V ~ 3.3V
  • Tri - State function available
  • High stability, low jitter, low power consumption
  • RoHS Compliant / Pb Free

Applications

AI Translation
  • Home security devices
  • Energy-saving applications
  • Low-frequency circuit designs requiring smaller package sizes