JGHC O3220000153350
| Manufacturer |
JGHC
Asian Brands |
| Mfr. Part # | O3220000153350 |
| LCSC Part # | C437127 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 20MHz CMOS SMD |
| Description | Oscillator 20MHz CMOS 3.3V SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,121
1,121
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.424 $ 0.2544 | $ 0.25 |
10+ | $ 0.3398 $ 0.2039 | $ 2.04 |
30+ | $ 0.3033 $ 0.1820 | $ 5.46 |
100+ | $ 0.2588 $ 0.1553 | $ 15.53 |
500+ | $ 0.2382 $ 0.1430 | $ 71.50 |
1,000+ | $ 0.2255 $ 0.1353 | $ 135.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$