LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC O3218432153350 product image
  • O3218432153350 thumbnail 1
  • O3218432153350 thumbnail 2
  • O3218432153350 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC O3218432153350RoHS

Manufacturer
JGHCAsian Brands
MPN
O3218432153350
LCSC Part #
C437126
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 18.432MHz CMOS SMD
Datasheetpdf iconJGHC O3218432153350
In-Stock: 1,715
1,715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2926$ 0.1756$ 0.88
50+$ 0.2587$ 0.1553$ 7.77
150+$ 0.2441$ 0.1465$ 21.98
500+$ 0.2021$ 0.1213$ 60.65
3,000+$ 0.194$ 0.1164$ 349.20
6,000+$ 0.1892$ 0.1136$ 681.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±25ppm
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency18.432MHz
Current - Supply5mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Mainstream miniature oscillator package
  • Supply voltage range: 1.8V ~ 3.3V
  • Tri - State function available
  • High stability, low jitter, low power consumption
  • RoHS Compliant / Pb Free

Applications

AI Translation
  • Home security devices
  • Energy-saving applications
  • Low-frequency circuit designs requiring smaller package sizes