LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC O5312288153350 product image
  • O5312288153350 thumbnail 1
  • O5312288153350 thumbnail 2
  • O5312288153350 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC O5312288153350RoHS

Manufacturer
JGHCAsian Brands
MPN
O5312288153350
LCSC Part #
C437114
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 12.288MHz CMOS SMD
Datasheetpdf iconJGHC O5312288153350
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5124$ 0.3075$ 0.31
10+$ 0.4022$ 0.2414$ 2.41
30+$ 0.3552$ 0.2132$ 6.40
100+$ 0.2968$ 0.1781$ 17.81
500+$ 0.2692$ 0.1616$ 80.80
1,000+$ 0.2546$ 0.1528$ 152.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD5032-4P
Frequency Stability±25ppm
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply5mA
Frequency12.288MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Small SMD seam sealed clock crystal oscillator units.
  • High precision characteristic covering up to wide frequency range.
  • Designed for automatic mounting and reflow soldering.
  • Tri - State function available.
  • Supply voltage range: 1.8 V ~ 5.0 V.
  • High stability, low jitter, low power consumption.