LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA186A1IYFDR product image
Images for reference only

TI INA186A1IYFDRRoHS

Manufacturer
MPN
INA186A1IYFDR
LCSC Part #
C4371041
Packaging
DSBGA-6(0.8x1.2)
Customer #
Key Attributes
1 50uV -200mV~40V 0.3V/us 45kHz 150dB 500pA 48uA 25V/V DSBGA-6(0.8x1.2) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA186A1IYFDR
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6657$ 0.67
10+$ 0.6494$ 6.49
30+$ 0.638$ 19.14
100+$ 0.6267$ 62.67
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingDSBGA-6(0.8x1.2)
Number of Channels1
Vos - Input Offset Voltage50uV
Vcm - Common Mode Voltage-200mV~40V
Slew Rate0.3V/us
Input Offset Current(Ios)0.07nA
Bandwidth45kHz
FeaturesEnable/shutdown function;Bidirectional detection;High-side detection;Low-side detection;Input filter;Zero drift / auto-zero
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)150dB
Ib - Input Bias Current500pA
Noise density(eN)75nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current48uA
Gain25V/V
Single Supply1.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA186 is a low-power voltage-output current-sense amplifier (also known as a current shunt monitor). This device is commonly used in overcurrent protection, precision current measurement for system optimization, or closed-loop feedback circuits. The INA186 senses the voltage drop across a shunt resistor at common-mode voltages from –0.2V to +40V, independent of the supply voltage.

The low input bias current of the INA186 allows the use of larger current-sense resistors, enabling precise current measurements at the microampere level. The low offset voltage of the zero-drift architecture extends the dynamic range of current measurement. This feature allows smaller sense resistors to provide accurate current measurement while maintaining lower power dissipation.

The INA186 operates from a 1.7V to 5.5V single supply and consumes a maximum supply current of 90μA when enabled. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The device is rated for an operating temperature range of –40°C to +125°C and is available in SC70, SOT-23-THIN, and DSBGA packages. The SC70 and SOT-23 (DDF) packages support bidirectional current measurement, while the DSBGA package supports unidirectional current measurement only.

Features

AI Translation
  • Wide common-mode voltage range VCM: –0.2V to +40V
  • Low input bias current IIB: 500 pA (typical) (supports µA-level current measurement)
  • Low power consumption:
    • Low supply voltage VS: 1.7V to 5.5V
    • Low quiescent current IQ: 48 μA (typical)
  • Accuracy:
    • Common-mode rejection ratio: 120 dB (minimum)
    • Gain error EG: ±1% (maximum)
    • Gain drift: 10 ppm/°C (maximum)
    • Offset voltage VOS: ±50 μV (maximum)
    • Offset drift: 0.5 μV/°C (maximum)
  • Bidirectional current sensing
  • Gain options: 25V/V, 50V/V, 100V/V, 200V/V, 500V/V

Applications

AI Translation
  • Standard laptop computers
  • Smartphones
  • Consumer battery chargers
  • Baseband Unit (BBU)
  • Commercial network and server PSU
  • Battery testing