JGHC O7510000153350
| Manufacturer | JGHCAsian Brands |
| MPN | O7510000153350 |
| LCSC Part # | C437100 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 10MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 10MHz | |
| Current - Supply | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small SMD seam sealed clock crystal oscillator units
- High precision characteristic covering up to wide frequency range
- Designed for automatic mounting and reflow soldering
- Tri - State function available
- Supply voltage range: 1.8V ~ 5.0V
- High stability, low jitter, low power consumption
- RoHS Compliant / Pb Free
Applications
AI Translation
- Wireless communication
- Personal computer
- LCDM
- Digital camera
In-Stock: 488
488 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6876 | $ 0.69 |
| 10+ | $ 0.5579 | $ 5.58 |
| 30+ | $ 0.493 | $ 14.79 |
| 100+ | $ 0.4281 | $ 42.81 |
| 500+ | $ 0.3714 | $ 185.70 |
| 1,000+ | $ 0.3503 | $ 350.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 10MHz | |
| Current - Supply | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small SMD seam sealed clock crystal oscillator units
- High precision characteristic covering up to wide frequency range
- Designed for automatic mounting and reflow soldering
- Tri - State function available
- Supply voltage range: 1.8V ~ 5.0V
- High stability, low jitter, low power consumption
- RoHS Compliant / Pb Free
Applications
AI Translation
- Wireless communication
- Personal computer
- LCDM
- Digital camera
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



