TI INA350ABSIDSGR
| Manufacturer | |
| Mfr. Part # | INA350ABSIDSGR |
| LCSC Part # | C4370677 |
| Package | WSON-8(2x2) |
| Customer # | |
| Key Attributes | Low-power selectable-gain instrumentation amplifier |
| Description | 1.2mV 0.65pA 0.24V/us 95dB 1 Rail-to-Rail Input WSON-8(2x2) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | WSON-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
134 
134
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.529 | $ 0.53 |
10+ | $ 0.4132 | $ 4.13 |
30+ | $ 0.3647 | $ 10.94 |
100+ | $ 0.3021 | $ 30.21 |
500+ | $ 0.2739 | $ 136.95 |
1,000+ | $ 0.2583 | $ 258.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$