TI INA327EA/2K5
| Manufacturer | |
| MPN | INA327EA/2K5 |
| LCSC Part # | C4370672 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | Precision, Rail-to-Rail I/O Instrumentation Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-10 | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 200pA | |
| Features | External resistor gain;Enable/shutdown function;Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 200pA | |
| Noise density(eN) | 33nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA326 and INA327 (with shutdown) are high-performance, low-cost, precision instrumentation amplifiers with rail-to-rail input and output. They are true single-supply instrumentation amplifiers with very low DC errors and input common-mode ranges that extends beyond the positive and negative rails. These features make them suitable for applications ranging from general-purpose to high-accuracy. Excellent long-term stability and very low 1/f noise assure low offset voltage and drift throughout the life of the product. The INA326 (without shutdown) comes in the MSOP-8 package. The INA327 (with shutdown) is offered in an MSOP-10. Both are specified over the industrial temperature range, -40°C to +85°C, with operation from -40°C to +125°C.
Features
- LOW OFFSET: 100μV (max)
- LOW OFFSET DRIFT: 0.4μV/°C (max)
- EXCELLENT LONG-TERM STABILITY
- VERY-LOW 1/f NOISE
- TRUE RAIL-TO-RAIL I/O
- INPUT COMMON-MODE RANGE: 20mV Below Negative Rail to 100mV Above Positive Rail
- WIDE OUTPUT SWING: Within 10mV of Rails
- SUPPLY RANGE: Single +2.7V to +5.5V
- SMALL SIZE microPACKAGE: MSOP-8, MSOP-10
- LOW COST
Applications
- LOW-LEVEL TRANSDUCER AMPLIFIER FOR BRIDGES, LOAD CELLS, THERMOCOUPLES
- WIDE DYNAMIC RANGE SENSOR MEASUREMENTS
- HIGH-RESOLUTION TEST SYSTEMS
- WEIGH SCALES
- MULTI-CHANNEL DATA ACQUISITION SYSTEMS
- MEDICAL INSTRUMENTATION
- GENERAL-PURPOSE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7882 | $ 4.79 |
| 10+ | $ 4.2176 | $ 42.18 |
| 30+ | $ 3.9274 | $ 117.82 |
| 100+ | $ 3.5394 | $ 353.94 |
| 500+ | $ 3.3992 | $ 1699.60 |
| 1,000+ | $ 3.3389 | $ 3338.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-10 | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 200pA | |
| Features | External resistor gain;Enable/shutdown function;Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 200pA | |
| Noise density(eN) | 33nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA326 and INA327 (with shutdown) are high-performance, low-cost, precision instrumentation amplifiers with rail-to-rail input and output. They are true single-supply instrumentation amplifiers with very low DC errors and input common-mode ranges that extends beyond the positive and negative rails. These features make them suitable for applications ranging from general-purpose to high-accuracy. Excellent long-term stability and very low 1/f noise assure low offset voltage and drift throughout the life of the product. The INA326 (without shutdown) comes in the MSOP-8 package. The INA327 (with shutdown) is offered in an MSOP-10. Both are specified over the industrial temperature range, -40°C to +85°C, with operation from -40°C to +125°C.
Features
- LOW OFFSET: 100μV (max)
- LOW OFFSET DRIFT: 0.4μV/°C (max)
- EXCELLENT LONG-TERM STABILITY
- VERY-LOW 1/f NOISE
- TRUE RAIL-TO-RAIL I/O
- INPUT COMMON-MODE RANGE: 20mV Below Negative Rail to 100mV Above Positive Rail
- WIDE OUTPUT SWING: Within 10mV of Rails
- SUPPLY RANGE: Single +2.7V to +5.5V
- SMALL SIZE microPACKAGE: MSOP-8, MSOP-10
- LOW COST
Applications
- LOW-LEVEL TRANSDUCER AMPLIFIER FOR BRIDGES, LOAD CELLS, THERMOCOUPLES
- WIDE DYNAMIC RANGE SENSOR MEASUREMENTS
- HIGH-RESOLUTION TEST SYSTEMS
- WEIGH SCALES
- MULTI-CHANNEL DATA ACQUISITION SYSTEMS
- MEDICAL INSTRUMENTATION
- GENERAL-PURPOSE
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



