TI 5962-9851501Q2A
| Manufacturer | |
| MPN | 5962-9851501Q2A |
| LCSC Part # | C4370577 |
| Packaging | LCC-20(8.9x8.9) |
| Customer # | |
| Key Attributes | 960uA 5.25MHz 1mV 20V/us 100dB 120pA LCC-20(8.9x8.9) Instrumentation, Op Amps, Buffer Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Quiescent Current | 960uA | |
| Gain Bandwidth Product | 5.25MHz | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Features | Short-Circuit Protection;EMI filtering/RF suppression | |
| Operating Temperature | - | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | - | |
| Ib - Input Bias Current | 120pA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL08xH (TL081H, TL082H, and TL084H) family of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices. These devices provide outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply. High ESD (1.5 kV, HBM), integrated EMI and RF filters, and operation across the full -40°C to 125°C enable the TL08xH devices to be used in the most rugged and demanding applications.
Features
- High slew rate: 20 V/μs (TL08xH, typ)
- Low offset voltage: 1 mV (TL08xH, typ)
- Low offset voltage drift: 2 μV/°C
- Low power consumption: 940 μA/ch (TL08xH, typ)
- Wide common - mode and differential voltage ranges. Common - mode input voltage range includes VCC+
- Low input bias and offset currents
- Low noise: Vn = 18 nV/√Hz (typ) at f = 1 kHz
- Output short - circuit protection
- Low total harmonic distortion: 0.003% (typ)
- Wide supply voltage: ±2.25 V to ±20 V, 4.5 V to 40 V
Applications
- Solar energy: string and central inverter
- Motor drives: AC and servo drive control and power stage modules
- Single phase online UPS
- Three phase UPS
- Pro audio mixers
- Battery test equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.2806 | $ 16.28 |
| 10+ | $ 15.5201 | $ 155.20 |
| 50+ | $ 14.2044 | $ 710.22 |
| 100+ | $ 13.0553 | $ 1305.53 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Quiescent Current | 960uA | |
| Gain Bandwidth Product | 5.25MHz | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Features | Short-Circuit Protection;EMI filtering/RF suppression | |
| Operating Temperature | - | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | - | |
| Ib - Input Bias Current | 120pA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL08xH (TL081H, TL082H, and TL084H) family of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices. These devices provide outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply. High ESD (1.5 kV, HBM), integrated EMI and RF filters, and operation across the full -40°C to 125°C enable the TL08xH devices to be used in the most rugged and demanding applications.
Features
- High slew rate: 20 V/μs (TL08xH, typ)
- Low offset voltage: 1 mV (TL08xH, typ)
- Low offset voltage drift: 2 μV/°C
- Low power consumption: 940 μA/ch (TL08xH, typ)
- Wide common - mode and differential voltage ranges. Common - mode input voltage range includes VCC+
- Low input bias and offset currents
- Low noise: Vn = 18 nV/√Hz (typ) at f = 1 kHz
- Output short - circuit protection
- Low total harmonic distortion: 0.003% (typ)
- Wide supply voltage: ±2.25 V to ±20 V, 4.5 V to 40 V
Applications
- Solar energy: string and central inverter
- Motor drives: AC and servo drive control and power stage modules
- Single phase online UPS
- Three phase UPS
- Pro audio mixers
- Battery test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

