Nisshinbo Micro Devices Inc. NJM064CG-TE2
| Manufacturer | |
| MPN | NJM064CG-TE2 |
| LCSC Part # | C4370263 |
| Packaging | SO-14P |
| Customer # | |
| Key Attributes | 200uA 15mV 3.5V/us 90dB 30nA SO-14P Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SO-14P | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 3.5V/us | |
| Features | ESD protection | |
| Operating Temperature | - | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 30nA | |
| Output Current | - | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NJM062C/064C are J-FET input operational amplifiers designed as low-power versions of the NJM072C/074C. It features high input impedance, high slew rate and low input offset and bias current. The NJM062C/064C are suitable for audio amplifier applications and measurement applications. In addition, the realization of a wide operating temperature reaches by a new design.
Features
AI Translation
- Wide Power Supply Range ±2 to ±18V
- High Input Resistance 10^12Ω typ.
- Wide Temperature Range -40°C to 125°C
- Bipolar Technology
- Low Operating Current 200μA/amp typ.
- Slew Rate 3.5V/μs typ.
- Internal ESD Protection Human Body Model (HBM) ±2000V typ.
Applications
AI Translation
- Battery Powered Measuring Instruments
- Active Filters
- Sensor Amplifiers
- Audio Amplifiers / Filters
- Photodiode Amplifiers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2897 | $ 0.29 |
| 10+ | $ 0.2284 | $ 2.28 |
| 30+ | $ 0.2022 | $ 6.07 |
| 100+ | $ 0.1694 | $ 16.94 |
| 500+ | $ 0.1548 | $ 77.40 |
| 1,000+ | $ 0.1461 | $ 146.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SO-14P | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 3.5V/us | |
| Features | ESD protection | |
| Operating Temperature | - | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 30nA | |
| Output Current | - | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NJM062C/064C are J-FET input operational amplifiers designed as low-power versions of the NJM072C/074C. It features high input impedance, high slew rate and low input offset and bias current. The NJM062C/064C are suitable for audio amplifier applications and measurement applications. In addition, the realization of a wide operating temperature reaches by a new design.
Features
AI Translation
- Wide Power Supply Range ±2 to ±18V
- High Input Resistance 10^12Ω typ.
- Wide Temperature Range -40°C to 125°C
- Bipolar Technology
- Low Operating Current 200μA/amp typ.
- Slew Rate 3.5V/μs typ.
- Internal ESD Protection Human Body Model (HBM) ±2000V typ.
Applications
AI Translation
- Battery Powered Measuring Instruments
- Active Filters
- Sensor Amplifiers
- Audio Amplifiers / Filters
- Photodiode Amplifiers
C4370263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

