LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI 5962-88565013A product image
Images for reference only

ADI 5962-88565013A

Manufacturer
MPN
5962-88565013A
LCSC Part #
C4370084
Packaging
LCC-28(11.4x11.4)
Customer #
Key Attributes
4 400uV 2V/us 120dB 25nA 9mA LCC-28(11.4x11.4) Instrumentation, Op Amps, Buffer Amps
Datasheetpdf iconADI 5962-88565013A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 119.0446$ 119.04
200+$ 46.0684$ 9213.68
500+$ 44.4499$ 22224.95
1,000+$ 43.6497$ 43649.70
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLCC-28(11.4x11.4)
Number of Channels4
Vos - Input Offset Voltage400uV
Slew Rate2V/us
Input Offset Current(Ios)3nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current9mA
Gain Bandwidth Product-
Input Voltage Noise Density5nV/√Hz@1kHz
Output Current-
Rail to Rail-
Dual Supply-18V~18V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging42
Sales UnitPiece

Features

AI Translation
  • Very Low-Noise, 5 nV/√Hz @ 1 kHz Max
  • Excellent Input Offset Voltage, 0.4 mV Max
  • Low Offset Voltage Drift, 2 μV/°C Max
  • Very High Gain, 1000 V/mV Min
  • Outstanding CMR, 110 dB Min
  • Slew Rate, 2 V/μs Typ
  • Gain-Bandwidth Product, 6 MHz Typ
  • Industry Standard Quad Pinouts
  • Available in Die Form